Analog DevicesMAX17480GTL+TSpecialized Power ICs and Modules
Power Controller 40-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Controller | |
| 100 to 600 | |
| 4 to 26 | |
| 20 | |
| 4 | |
| 26 | |
| 10(Typ) | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| 1778 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

