Analog DevicesMAX1735EUK30+TLinear Regulators
LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1 | |
| Adjustable|Fixed | |
| -1.25 to -5.5|-3 | |
| -0.2(Min) | |
| -6.5 | |
| -2.5 | |
| 0.24@-200mA | |
| -1.25 | |
| 0%/V(Typ) | |
| 0.004%/mA(Typ) | |
| 571 | |
| Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

