Analog DevicesMAX172BEWG+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Dual | |
| 5V | |
| -12/5|-15/5 | |
| 145 | |
| 215 | |
| ±1LSB | |
| ±15LSB | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

