Analog DevicesMAX1726EUK50+TLinear Regulators
LDO Regulator Pos 5V 0.08A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 0.08(Typ) | |
| 2.5 | |
| 12 | |
| 0.6@20mA | |
| 0.01%/V(Typ) | |
| 0.015%/mA(Typ) | |
| 571 | |
| 140°C/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

