Analog DevicesMAX17082GTL+Specialized Power ICs and Modules
Phase Controller 40-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Phase Controller | |
| 200 to 800 | |
| 4.5 to 5.5 | |
| 50 | |
| 4.5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Tube | |
| 1778 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

