Analog DevicesMAX16946GTE/V+Specialized Power ICs and Modules
Remote Antenna and Current Sense 16-Pin TQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Remote Antenna and Current Sense | |
| 4.5 to 18 | |
| 4.5 | |
| 18 | |
| 2.6 | |
| -40 | |
| 105 | |
| Automotive | |
| Tube | |
| 2000 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

