Analog DevicesMAX16929EGUI/V+TSpecialized Power ICs and Modules
TFT-LCD Power Supply 28-Pin TSSOP EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| TFT-LCD Power Supply | |
| 2200(Typ) | |
| 4 to 28 | |
| 4 | |
| 28 | |
| 0.07(Typ) | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| 2162 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
