Analog DevicesMAX16910CATA9+TLinear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Selectable | |
| 1.5 to 11|3.3|5 | |
| 0.2 | |
| 3.5 | |
| 45 | |
| 0.6@200mA|0.6@50mA | |
| 1.25(Typ) | |
| 1mV(Typ) | |
| 12mV(Typ) | |
| 1951 | |
| 41°C/W | |
| 8°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

