Analog DevicesMAX16910CATA8/V+TLinear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A Automotive 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
Adjustable|Fixed | |
1.5 to 11|3.3|5 | |
0.2 | |
3.5 | |
30 | |
0.6@200mA | |
1mV(Typ) | |
12mV(Typ) | |
1951 | |
41°C/W | |
8°C/W | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.