Analog DevicesMAX16910CASA9/V+TLinear Regulators
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| 0.4um | |
| Adjustable|Fixed | |
| 1.5 to 11|3.3|5 | |
| 0.2 | |
| 3.5 | |
| 30 | |
| 0.6@200mA | |
| 1mV(Typ) | |
| 12mV(Typ) | |
| 1861 | |
| 43°C/W | |
| 7°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

