| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Step Up |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 4.2 |
| Maximum Supply Current (mA) | 0.1 |
| Maximum Power Dissipation (mW) | 330 |
| Output Current (mA) | 12(Min) |
| Maximum Switching Frequency (kHz) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |