Analog DevicesMAX16545BGPF+TSpecialized Power ICs and Modules
Integrated Protection IC 22-Pin FCQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Integrated Protection IC | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 4 mm |
| Package Length | 6.5 mm |
| PCB changed | 22 |
| Standard Package Name | QFN |
| Supplier Package | FCQFN |
| 22 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
