Analog DevicesMAX16170ATP/VY+OR Controllers
OR Controller N-Channel Dual 20-Pin SWTQFN EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| N-Channel | |
| 2 | |
| 5000(Typ) | |
| 300(Typ) | |
| 3 | |
| 65 | |
| 0.38(Typ) | |
| 2424 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
