Analog DevicesMAX16163ANT0D+Power Supply Controllers and Monitors
Controller 1.7V to 5.5V 6-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1.7 to 5.5 | |
| 0.2(Max) | |
| 1.7 | |
| 5.5 | |
| 0.00003 | |
| 840.78 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 1.11 mm |
| Package Length | 1.54 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

