Analog DevicesMAX16158F400KN+TSupervisory Circuits
Nano Power, Tiny Supervisor with Manual Reset Input
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.73 mm |
| Package Length | 0.73 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
