Analog DevicesMAX16154DBAA+TSupervisory Circuits
Processor Supervisor 1.5V 1 Active Low/Open Drain 6-Pin WLP T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128(Min) | |
| Active Low/Open Drain | |
| 1.4625 | |
| 1.5 | |
| 1.5375 | |
| 1.2 to 5.5 | |
| 1.2 | |
| 5.5 | |
| 0.4(Typ) | |
| 840 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 0.83 mm |
| Package Length | 1.24 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

