Analog DevicesMAX1613600/VY+TSupervisory Circuits
Processor Supervisor 3.3V 1 Active Low/Open Drain 8-Pin SWTDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 10 | |
| Active Low/Open Drain | |
| 3.168 | |
| 3.3 | |
| 3.432 | |
| 1.71 to 5.5 | |
| 1.71 | |
| 5.5 | |
| 15(Typ) | |
| 937.9 | |
| No | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | SWTDFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
