Analog DevicesMAX16056ATA31+Supervisory Circuits
Processor Supervisor 3.075V 1 Active Low/Push-Pull 8-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 14.18(Typ) | |
| Active Low/Push-Pull | |
| 2.998 | |
| 3.075 | |
| 3.152 | |
| 1.1 | |
| 5.5 | |
| 0.142(Typ) | |
| 1951 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

