Analog DevicesMAX16055DAUB+Supervisory Circuits
Processor Supervisor 3.08V/Adj/1.389V/Adj/Adj/Adj 6 Active Low/Open Drain 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| Adj|3|1.355 | |
| Adj|3.08|1.389 | |
| Adj|3.15|1.425 | |
| 1 | |
| 5.5 | |
| 55(Typ) | |
| 444 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

