Analog DevicesMAX16047ATN+TPower Supply Controllers and Monitors
Monitor 3V to 14V 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 3 | |
| 14 | |
| 3.8(Typ) | |
| 3810 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

