Analog DevicesMAX16031ETM+Supervisory Circuits
Processor Supervisor 8 Open Drain 48-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| Open Drain | |
| 2.9 | |
| 14 | |
| 3000(Typ) | |
| 2222.2 | |
| No | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

