Analog DevicesMAX16025TE+TSupervisory Circuits
Processor Supervisor 2 Active Low/Open Drain 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 190(Typ) | |
| Active Low/Open Drain | |
| 0.8um | |
| 2.2 | |
| 28 | |
| 52(Typ) | |
| 2000 | |
| No | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

