Analog DevicesMAX16020LTES+Supervisory Circuits
Processor Supervisor 2.946V 1 Active Low/Push-Pull 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 215(Typ) | |
| Active Low/Push-Pull | |
| 2.862 | |
| 2.946 | |
| 3.034 | |
| 1.8|2.5|3|3.3|5 | |
| 0 | |
| 5.5 | |
| 3.4(Typ) | |
| 2000 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

