Analog DevicesMAX16016LTBS+TSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 215(Typ) | |
| Active Low/Push-Pull | |
| 2.845 | |
| 2.93 | |
| 3.08 | |
| 1.8|2.5|3|3.3|5 | |
| 0 | |
| 5.5 | |
| 3.4(Typ) | |
| 1951 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
