Analog DevicesMAX1558ETB+TUSB Power Switches
Dual 5.5V 0.5A to 1.2A 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.8um | |
| 0.5 to 1.2 | |
| Active Low | |
| 2.75 | |
| 5.5 | |
| 2 | |
| 1.2 | |
| 2.75 to 5.5 | |
| 1952 | |
| 64 | |
| 2.5 | |
| -40 | |
| 85 | |
| 1400 | |
| 100 | |
| 4000 | |
| 3000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

