Analog DevicesMAX153CWP+TAnalog to Digital Converters - ADCs
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single|Dual | |
| 5V|±2.5V | |
| ±5 | |
| 40 | |
| 800 | |
| ±1LSB | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
