50-75% Off
Analog DevicesMAX15024AATB+TGate and Power Drivers
Driver 8A 1-OUT High Speed Inv/Non-Inv 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 24(Typ) | |
| 16(Typ) | |
| 1000 | |
| 16 | |
| TTL | |
| 4.5 | |
| 28 | |
| 1.5(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 8(Typ) | |
| 0.95 | |
| 1481.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| 18(Typ) | |
| 18(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
