Analog DevicesMAX15013BASA+TGate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 65(Typ) | |
| 65(Typ) | |
| 500 | |
| 35(Typ) | |
| TTL | |
| 8 | |
| 12.6 | |
| 3 | |
| 1.4 | |
| 1.65 | |
| 2(Typ) | |
| 2.5 | |
| 470.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| 35(Typ) | |
| 35(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

