Analog DevicesMAX15006CATT+Linear Regulators
LDO Regulator Pos 1.8V to 10V 0.05A 6-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.8 to 10 | |
| 0.05 | |
| 4 | |
| 40 | |
| 0.06@5mA|0.6@50mA | |
| 0.25% | |
| 0.7%(Typ) | |
| 1904 | |
| 42°C/W | |
| 8.5°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
