Analog DevicesMAX1499ECJ+Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 5sps 4 1/2Digit LED 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
