Analog DevicesMAX14954ETO+TSensor and Detector Interface
Sensor and Detector Interface 3.6V 328mA 42-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Logic | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 328 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
