Analog DevicesMAX14937AWE+Digital Isolators
Digital Isolator Open Drain 2-CH 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| I2C | |
| 2 | |
| 80 | |
| Open Drain | |
| 5.5 | |
| 2.25 | |
| 848(Max) | |
| 110 | |
| 35 | |
| 1126.8 | |
| -40 | |
| 125 | |
| Tube | |
| ±4(Typ)@HBM | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

