Analog DevicesMAX14934CAWE+Digital Isolators
Digital Isolator Push-pull 4-CH 150Mbps Medical 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 0.6um | |
| 4 | |
| 150Mbps | |
| 2(Typ) | |
| 2(Typ) | |
| 6.67 | |
| 1 | |
| 7.9 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 14.9 | |
| 5000(Max) | |
| 14 | |
| 848Vrms | |
| 1126.8 | |
| -40 | |
| 125 | |
| Tube | |
| 1.8|2.5|3.3|5 | |
| 4/0 | |
| 25(Typ) | |
| ±4(Typ)@HBM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

