Analog DevicesMAX14930CAWE+Digital Isolators
Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 0.6um | |
| 4 | |
| 150Mbps | |
| 2 | |
| 2 | |
| 40 | |
| 4.7 | |
| CMOS | |
| 5.5 | |
| 1.71 | |
| 60.2 | |
| 2750 | |
| 58.4 | |
| 443Vrms | |
| 1126.8 | |
| -40 | |
| 125 | |
| Tube | |
| 4/0 | |
| 25(Typ) | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

