Analog DevicesMAX14919ATP+TCurrent Limit Switches
Current Limit SW 4-IN 4-OUT 7V to 60V 0.8A 20-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 0.8(Typ) | |
| 7 | |
| 60 | |
| 140 | |
| 2636.78 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
