Analog DevicesMAX14917AFM+Current Limit Switches
Current Limit SW 8-IN 8-OUT to 1A 48-Pin FCQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 1(Typ) | |
| 120 | |
| 3900 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | FCQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
