Analog DevicesMAX14913AKN+Gate and Power Drivers
Driver 0.5A 8-OUT High Side/Low Side 56-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 8 | |
| Dependent | |
| MOSFET | |
| 8 | |
| 300(Typ) | |
| 50(Typ) | |
| 600(Typ) | |
| 400(Typ) | |
| 10.5 | |
| 36 | |
| 14(Typ) | |
| 0.5 | |
| 3800 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 3400 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
