Analog DevicesMAX1489ECPD+Bus Line Transceivers
Quad Receiver RS-232 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 240Kbps | |
| RS-232 | |
| EIA/TIA-232|EIA/TIA-562|RS-232|V.28 | |
| Point-to-Point | |
| 4 | |
| Single-Ended | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.6 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
