Analog DevicesMAX14890EATJ+TBus Line Transceivers
Hex Receiver RS-422 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 35Mbps(Min) | |
| RS-422 | |
| RS-422 | |
| Multidrop | |
| 6 | |
| Single-Ended|Differential | |
| 10 | |
| No | |
| 1 | |
| -40 | |
| 125 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 14 | |
| Automotive | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

