Analog DevicesMAX14879AWE+Controller Area Network - CAN Transceivers
CAN 1Mbps Standby 1.8V/3.3V/5V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| Isolated CAN Transceiver | |
| 1Mbps | |
| 1 | |
| ISO 11898 | |
| 1.71|4.5 | |
| 1.8|3.3|5 | |
| 5.5 | |
| 140 | |
| Standby | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

