Analog DevicesMAX14878WAWA+Controller Area Network - CAN Transceivers
CAN 1Mbps 1.8V/3.3V/5V 8-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| Isolated CAN Transceiver | |
| 1Mbps | |
| 1 | |
| ISO 11898 | |
| 1.71|4.5 | |
| 1.8|3.3|5 | |
| 5.5 | |
| 140 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 5.41(Max) |
| Package Length | 5.46(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
