Analog DevicesMAX14878AWA+Controller Area Network - CAN Transceivers
CAN 1Mbps 1.8V/3.3V/5V 8-Pin SOIC Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| Isolated CAN Transceiver | |
| 1Mbps | |
| 1 | |
| ISO 11898 | |
| 4.5|1.71 | |
| 5|3.3|1.8 | |
| 5.5 | |
| 140 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 5.41(Max) mm |
| Package Length | 5.46(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
