Analog DevicesMAX14870ETC+TMotor Controller and Driver ICs
Full Bridge Motor Driver 12-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| PWM | |
| Full Bridge | |
| 3 | |
| 2.5 | |
| 4.5 | |
| 4.5 to 36 | |
| 36 | |
| 1(Typ) | |
| 1951 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

