Analog DevicesMAX14866UTM+TAnalog Switch Multiplexers
Analog Switch Hexadecimal SPST 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Hexadecimal SPST | |
| SPST | |
| 16 | |
| 16 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 4000@2.5V@5V | |
| 4000@2.5V@5V | |
| Single | |
| Single | |
| 1.7|4.75 | |
| 3|5 | |
| 5.25|5.5 | |
| 0.3@5V/5.2@5V | |
| 8.5@5V | |
| 13@2.5V@5V | |
| 10 to 25 | |
| Dual | |
| 3200 | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

