Analog DevicesMAX14854GWE+TBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485/RS-422 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 25Mbps | |
| RS-422|RS-485 | |
| RS-485|RS-422 | |
| EIA/TIA-485 | |
| Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 3um | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 105 | |
| Dual | |
| 1.71 | |
| 3.3|5 | |
| 5.5 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

