Analog DevicesMAX14851AEE+TDigital Isolators
Digital Isolator Logic 6-CH 50Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 6 | |
| 50Mbps | |
| 5 | |
| 5 | |
| 20 | |
| 100.4 | |
| Logic | |
| 5.5 | |
| 3 | |
| 600 | |
| 771.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| ±4(Typ)@HBM | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

