Analog DevicesMAX14842ATE+TLevel Translators
Voltage Level Translator 6-CH Bidirectional 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 6 | |
| 0.4um | |
| Open Drain | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 7.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

