Analog DevicesMAX14838GWC+TGate and Power Drivers
Driver 1-OUT High Side/Low Side Inv 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 20 | |
| 20 | |
| 20 | |
| 7 | |
| 34 | |
| 1.2 | |
| 1950 | |
| -40 | |
| 105 | |
| Automotive | |
| Thermal Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.93(Max) mm |
| Package Length | 2.26(Max) mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

