Analog DevicesMAX14827AAWA+TTransceivers Misc
IO-Link Device Transceiver 1TX 1RX 25-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IO-Link Device Transceiver | |
| 1 | |
| 1 | |
| 9 | |
| 12|15|18|24|28 | |
| 60 | |
| 2.5 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2.51 mm |
| Package Length | 2.51 mm |
| PCB changed | 25 |
| Supplier Package | WLP |
| 25 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
