Analog DevicesMAX14827AATG+Transceivers Misc
IO-Link Device Transceiver 1TX 1RX 24-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IO-Link Device Transceiver | |
| 1 | |
| 1 | |
| 9 | |
| 12|15|18|24|28 | |
| 60 | |
| 2.5 | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

